


M20050-1 | |
---|---|
DigiKey Part Number | 627-1100-2-ND - Tape & Reel (TR) 627-1100-1-ND - Cut Tape (CT) 627-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20050-1 |
Description | RF RCVR GNSS/GPS 1.575GHZ MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RADIONOVA® RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -165dBm On-Board, Trace Module |
Datasheet | Datasheet |
EDA/CAD Models | M20050-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | 29mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | On-Board, Trace | |
Features | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.14000 | $164.14 |
10 | $143.05200 | $1,430.52 |
25 | $135.73440 | $3,393.36 |
100 | $125.69480 | $12,569.48 |
250 | $119.68880 | $29,922.20 |
500 | $115.45192 | $57,725.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $111.46416 | $111,464.16 |