
M20072 | |
---|---|
DigiKey Part Number | 627-M20072TR-ND - Tape & Reel (TR) 627-M20072CT-ND - Cut Tape (CT) 627-M20072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20072 |
Description | GNSS MODULE INTEGRATED ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS 698MHz ~ 798MHz, 824MHz ~ 849MHz, 869MHz ~ 894MHz, 880MHz ~ 915MHz, 1.71GHz ~ 1.79GHz, 1.85GHz ~ 1.91GHz, 1.92GHz ~ 1.98GHz, 2.4GHz ~ 2.49GHz, 2.5GHz ~ 2.69GHz -165dBm 115.2kbps Integrated, Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 698MHz ~ 798MHz, 824MHz ~ 849MHz, 869MHz ~ 894MHz, 880MHz ~ 915MHz, 1.71GHz ~ 1.79GHz, 1.85GHz ~ 1.91GHz, 1.92GHz ~ 1.98GHz, 2.4GHz ~ 2.49GHz, 2.5GHz ~ 2.69GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | 115.2kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | Integrated, Chip | |
Features | Multiple Channels | |
Voltage - Supply | 1.62V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $101.66304 | $101,663.04 |