


BLP10H610Z | |
---|---|
DigiKey Part Number | 568-12810-2-ND - Tape & Reel (TR) 568-12810-1-ND - Cut Tape (CT) 568-12810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP10H610Z |
Description | RF MOSFET LDMOS 50V 12HVSON |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 60 mA 860MHz 22dB 10W 12-HVSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 860MHz | |
Gain | 22dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 60 mA | |
Power - Output | 10W | |
Voltage - Rated | 104 V | |
Mounting Type | Surface Mount | |
Package / Case | 12-VDFN Exposed Pad | |
Supplier Device Package | 12-HVSON (6x5) | |
Base Product Number |