


BLF645,112 | |
---|---|
DigiKey Part Number | 568-7549-ND |
Manufacturer | |
Manufacturer Product Number | BLF645,112 |
Description | RF MOSFET LDMOS 32V LDMOST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 900 mA 1.3GHz 16.5dB 100W LDMOST |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.3GHz | |
Gain | 16.5dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 32A | |
Noise Figure | - | |
Current - Test | 900 mA | |
Power - Output | 100W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-540A | |
Supplier Device Package | LDMOST | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,425.12000 | $1,425.12 |