MAX9280AGTN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX9280AGTN+
56-WFQFN Exposed Pad

MAX2828ETN+

DigiKey Part Number
MAX2828ETN+-ND
Manufacturer
Manufacturer Product Number
MAX2828ETN+
Description
IC RF TXRX WIFI 56TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only WiFi 802.11a 5GHz 56-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX2828ETN+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
Data Rate (Max)
54Mbps
Power - Output
-4.5dBm
Sensitivity
-75dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
135mA ~ 210mA
Current - Transmitting
142mA ~ 157mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$338.74000$338.74
10$296.48800$2,964.88
37$275.91838$10,208.98
111$260.35243$28,899.12
259$249.32409$64,574.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.