
CC2511F32RSPR | |
|---|---|
DigiKey Part Number | 296-22557-2-ND - Tape & Reel (TR) 296-22557-1-ND - Cut Tape (CT) 296-22557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2511F32RSPR |
Description | IC RF TXRX+MCU ISM>1GHZ 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2511F32RSPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2FSK, GFSK, MSK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 1dBm | |
Sensitivity | -103dBm | |
Memory Size | 32kB Flash, 4kB SRAM | |
Serial Interfaces | I2S, SPI, USART, USB | |
GPIO | 19 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 14.7mA ~ 22.9mA | |
Current - Transmitting | 15.5mA ~ 26mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.49000 | $66.49 |
| 10 | $57.68100 | $576.81 |
| 25 | $54.61280 | $1,365.32 |
| 100 | $50.40240 | $5,040.24 |
| 250 | $47.87964 | $11,969.91 |
| 500 | $46.09912 | $23,049.56 |
| 1,000 | $44.42197 | $44,421.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $42.35433 | $105,885.82 |


