
CC2510-CC2511DK | |
|---|---|
DigiKey Part Number | 296-30815-ND |
Manufacturer | |
Manufacturer Product Number | CC2510-CC2511DK |
Description | KIT DEV FOR CC2510/CC2511 |
Customer Reference | |
Detailed Description | CC2510, CC2511 SmartRF® Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC2510, CC2511 | |
Note | - | |
Base Product Number |



