BTA312-600D/DG,127 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $2.94672
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $3.38704
Datasheet

Direct


STMicroelectronics
In Stock: 570
Unit Price: $18.64000
Datasheet

Similar


STMicroelectronics
In Stock: 1,129
Unit Price: $28.74000
Datasheet

Similar


STMicroelectronics
In Stock: 2,850
Unit Price: $11.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 58
Unit Price: $13.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $6.67669
Datasheet

Similar


STMicroelectronics
In Stock: 2,189
Unit Price: $14.70000
Datasheet

Similar


STMicroelectronics
In Stock: 1,943
Unit Price: $13.14000
Datasheet
BT151-650LTFQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT151-650LTFQ
TO-220-3

BTA312-600D/DG,127

DigiKey Part Number
1740-1236-ND
Manufacturer
Manufacturer Product Number
BTA312-600D/DG,127
Description
TRIAC SENS GATE 600V 12A TO220AB
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 12 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
95A, 105A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
6,000$3.38704$20,322.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.