Q6012RH1LED is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $2.94672
Datasheet

Similar


STMicroelectronics
In Stock: 782
Unit Price: $13.22000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $3.16124
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $3.38704
Datasheet

Similar


STMicroelectronics
In Stock: 76
Unit Price: $31.86000
Datasheet
SJ6040R2TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6012RH1LED

DigiKey Part Number
Q6012RH1LED-ND
Manufacturer
Manufacturer Product Number
Q6012RH1LED
Description
TRIAC ALTERNSTR 600V 12A TO220AB
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A, 120A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
8 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types