SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

1N5819HW-7-F

DigiKey Part Number
1N5819HW-FDITR-ND - Tape & Reel (TR)
1N5819HW-FDICT-ND - Cut Tape (CT)
1N5819HW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5819HW-7-F
Description
DIODE SCHOTTKY 40V 1A SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N5819HW-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.47900$14.79
100$0.87080$87.08
500$0.64142$320.71
1,000$0.56701$567.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45793$1,373.79
6,000$0.41146$2,468.76
9,000$0.32050$2,884.50
15,000$0.31857$4,778.55
21,000$0.31741$6,665.61
30,000$0.31628$9,488.40
75,000$0.29620$22,215.00
150,000$0.29236$43,854.00
Manufacturers Standard Package