VideoLibrary

High-reliability Inductors for Automotive Use

TDK Corporation provides an overview on power inductors used for automotive applications and power over coaxial (PoC) filters.

2/25/2021 8:48:53 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 4.7UH 1.6A 200MOHM SMDTFM252012ALVA4R7MTAAFIXED IND 4.7UH 1.6A 200MOHM SMD111718 - Immediate$4.69View Details
FIXED IND 1UH 3.7A 42 MOHM SMDTFM252012ALVA1R0MTAAFIXED IND 1UH 3.7A 42 MOHM SMD5498 - Immediate$4.69View Details
FIXED IND 1.5UH 3.1A 60MOHM SMDTFM252012ALVA1R5MTAAFIXED IND 1.5UH 3.1A 60MOHM SMD5393 - Immediate$4.69View Details
FIXED IND 2.2UH 2.6A 84MOHM SMDTFM252012ALVA2R2MTAAFIXED IND 2.2UH 2.6A 84MOHM SMD16902 - Immediate$4.69View Details
FIXED IND 3.3UH 2A 140 MOHM SMDTFM252012ALVA3R3MTAAFIXED IND 3.3UH 2A 140 MOHM SMD2923 - Immediate$4.69View Details
FIXED IND 1UH 4A 37 MOHM SMDTFM322512ALVA1R0MTAAFIXED IND 1UH 4A 37 MOHM SMD1298 - Immediate$6.75View Details
FIXED IND 3.3UH 2.3A 113MOHM SMDTFM322512ALVA3R3MTAAFIXED IND 3.3UH 2.3A 113MOHM SMD7816 - Immediate$6.75View Details
FIXED IND 6.8UH 1.4A 260MOHM SMDTFM322512ALVA6R8MTAAFIXED IND 6.8UH 1.4A 260MOHM SMD5177 - Immediate$6.75View Details
FIXED IND 4.7UH 1.9A 151MOHM SMDTFM322512ALVA4R7MTAAFIXED IND 4.7UH 1.9A 151MOHM SMD3445 - Immediate$6.75View Details
FIXED IND 2.2UH 2.7A 77 MOHM SMDTFM322512ALVA2R2MTAAFIXED IND 2.2UH 2.7A 77 MOHM SMD3457 - Immediate$6.75View Details
FIXED IND 1.5UH 3.2A 57 MOHM SMDTFM322512ALVA1R5MTAAFIXED IND 1.5UH 3.2A 57 MOHM SMD0 - Immediate$6.75View Details
FIXED IND 10UH 1.2A 360 MOHM SMDTFM322512ALVA100MTAAFIXED IND 10UH 1.2A 360 MOHM SMD2564 - Immediate$6.75View Details