


TFM322512ALVA4R7MTAA | |
---|---|
DigiKey Part Number | 445-TFM322512ALVA4R7MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALVA4R7MTAACT-ND - Cut Tape (CT) 445-TFM322512ALVA4R7MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALVA4R7MTAA |
Description | FIXED IND 4.7UH 1.9A 151MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Thin Film Inductor 1.9 A 151mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALVA4R7MTAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 151mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $5.58100 | $55.81 |
100 | $4.58600 | $458.60 |
1,000 | $3.80993 | $3,809.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.62809 | $7,256.18 |
4,000 | $3.42155 | $13,686.20 |
6,000 | $3.30638 | $19,838.28 |
10,000 | $3.16696 | $31,669.60 |
14,000 | $3.11273 | $43,578.22 |