VideoLibrary

Infineon 600 V CoolMOS MOSFET Family | DigiKey Daily

Infineon’s 600 V CoolMOS CFD7 MOSFET family enable more efficient, more reliable, and lower cost resonant topologies in high power SMPS applications such as telecom, servers, and EV charging stations. The superjunction MOSFETs integrate a fast and robust body diode, with up to 69% lower reverse recovery charge than competitors. Combined with a reduce gate charge and improved turn-off behavior, the MOSFETs provide up to 1.45% increased efficiency over competing devices. CoolMOS CFD7 MOSFETs offer very low RDS(ON) and are available in a variety of packages, including TO-220 and ThinPAK 8x8, enabling higher power density designs.

2/15/2018 4:29:36 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 650V 14A TO247-3IPW60R170CFD7XKSA1MOSFET N-CH 650V 14A TO247-30 - Immediate$33.45View Details
MOSFET N-CH 650V 31A TO220-3IPP60R070CFD7XKSA1MOSFET N-CH 650V 31A TO220-3696 - Immediate$47.97View Details
MOSFET N-CH 650V 31A TO247-3IPW60R070CFD7XKSA1MOSFET N-CH 650V 31A TO247-3157 - Immediate$50.99View Details
MOSFET N-CH 650V 9A TO220-3IPP60R280CFD7XKSA1MOSFET N-CH 650V 9A TO220-3288 - Immediate$22.68View Details
MOSFET N-CH 650V 6A TO220IPA60R280CFD7XKSA1MOSFET N-CH 650V 6A TO220502 - Immediate$22.76View Details
MOSFET N-CH 650V 8A TO220IPA60R170CFD7XKSA1MOSFET N-CH 650V 8A TO220147 - Immediate$26.92View Details
MOSFET N-CH 650V 14A TO220-3IPP60R170CFD7XKSA1MOSFET N-CH 650V 14A TO220-397 - Immediate$23.33View Details
MOSFET N-CH 600V 9A TO252-3IPD60R280CFD7ATMA1MOSFET N-CH 600V 9A TO252-32971 - Immediate$19.74View Details
MOSFET N-CH 600V 14A 4VSONIPL60R185CFD7AUMA1MOSFET N-CH 600V 14A 4VSON2263 - Immediate$26.19View Details
MOSFET N-CH 600V 33A 4VSONIPL60R075CFD7AUMA1MOSFET N-CH 600V 33A 4VSON4998 - Immediate$34.18View Details
MOSFET N-CH 600V 14A TO252-3IPD60R170CFD7ATMA1MOSFET N-CH 600V 14A TO252-361 - Immediate$24.80View Details