Wire & Cable Cutting Digi-Spool® Service

Purchase wire and cable to your exact specifications with Digi-Spool®. A Digi-Spool® is a continuous, custom cut length of material from a manufacturers original pack quantity or spool.

DigiKey offers a wide breadth of wire and cable product cut to length by foot or meter including top brands in the industry. We can custom-cut wire and cable of any length, any gauge, and any weight, with no splice and no minimum including UL certification and supporting European standard wire and cable.

Order your Digi-Spool® today!

Select from one of many product categories available for custom cutting.

Need help? We are here to support you.

If you have questions about ordering wire and cable or questions about product specifications, we are here to help.

Why Choose Digi-Spool®?

Wide breadth of wire & cable product
Cut to length by foot or meter
No cutting capacity: Any gauge, any weight
Now offering fiber optic cable cutting
Digi-Spool® continuous spool: Splice free
UL certified and supporting European wire & cable
No order minimum
Accurate cutting: No shortage

Wire & Cable Supplier Partners

Additional Wire & Cable Resources

FAQs

A Digi-Spool® is a continuous, custom cut length of material from a manufacturer original pack quantity or spool. The length may vary +3% tolerance. In most instances we can cut and ship orders the same day. We will contact you if there are delays in your order or if we are unable to fulfill the order. The quantity to add to an order will represent the number of feet or meters being requested on a continual spool. If ordering a full spool, please enter by the total number of feet or meters. If needing to order multiple lengths, additional line items will need to be added to account for each individual length.

Select wire and cable product with the package type “Digi-Spool®, Continuous spool”. The quantity to add to an order will represent the number of feet or meters being requested on a continual spool. If ordering a full spool, please enter by the total number of feet or meters. If needing to order multiple lengths, additional line items will need to be added to account for each individual length.

  1. Navigate to DigiKey search from the homepage
  2. Search Digi-Spool in the search bar
  3. Select desired product sub-category
  4. Select desired search criteria and your desired product
  5. Verify package type is “Digi-Spool®, Continuous spool”
  6. When ordering, enter number of feet or meters in order quantity

If needing to order multiple lengths, additional line items will need to be added to account for each individual length.

Yes, DigiKey is certified to cut and pass on UL labeling to custom cuts.