For the next grouping, the focus is on the converters capable of 277 VAC. These range from 2 W to 3 W in the specially priced economy line, the RAC02E-K/277 and RAC03E-K/277. These compact parts can take up less than 1.4 square inches of PCB space. The RAC04-K/277, RAC05-K/277, RAC10-K/277, and RAC20-K/277 are 4 W, 5 W, 10 W, and 20 W, respectively. They have a wide operating temperature range and international certifications. They are ideal for IIoT, IoT, and SMART applications, including an electric vehicle power charging station.