When designing with the ISL68201, Renesas' ISL99140 40A DrMOS power stage is a good solution. The ISL99140 comes in a 6 mm x 6 mm package, and follows the industry standard DrMOS 4.0 footprint. It supports peak efficiency >94%, and is fully compatible with the ISL68301’s PFM light load efficiency mode of operation.