Single FETs, MOSFETs

Results: 44,218
Stocking Options
Environmental Options
Media
Exclude
44,218Results

Showing
of 44,218
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TL431BFDT-QR
MOSFET N-CH 60V 350MA TO236AB
Nexperia USA Inc.
286,585
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.20992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
350mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
50 pF @ 10 V
-
370mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
188,824
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.18473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
162,328
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.21126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta), 300mA (Tc)
5V, 10V
4.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.43 nC @ 4.5 V
±20V
20 pF @ 10 V
-
265mW (Ta), 1.33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
285,075
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.18473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
1,092,217
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.24350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
602,768
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.20992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
MOSFET N-CH 30V 500MA SOT23-3
onsemi
113,844
In Stock
1 : $1.23000
Cut Tape (CT)
10,000 : $0.34426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
500mA (Ta)
2.5V, 4V
1.5Ohm @ 10mA, 4V
1.4V @ 250µA
1.15 nC @ 5 V
±20V
21 pF @ 5 V
-
690mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
PG-SOT23
MOSFET N-CH 100V 190MA SOT23-3
Infineon Technologies
55,817
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.37785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
190mA (Ta)
4.5V, 10V
6Ohm @ 190mA, 10V
1.8V @ 13µA
0.9 nC @ 10 V
±20V
20.9 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
376,758
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.21831
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT 23-3
MOSFET P-CH 50V 130MA SOT23-3
onsemi
185,021
In Stock
960,000
Factory
1 : $1.32000
Cut Tape (CT)
3,000 : $0.46675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 250µA
-
±20V
30 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
59,058
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.38896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.8V, 4.5V
52mOhm @ 4.2A, 4.5V
900mV @ 250µA
10.2 nC @ 4.5 V
±8V
808 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 60V 380MA SOT23-3
Diodes Incorporated
340,789
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.25190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
380mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 1mA
0.3 nC @ 4.5 V
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
232,806
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.19334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
168,230
In Stock
20,691,000
Factory
1 : $1.40000
Cut Tape (CT)
3,000 : $0.31117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
MOSFET P-CH 50V 180MA TO236AB
Nexperia USA Inc.
343,369
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.20745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
180mA (Ta)
10V
7.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 5 V
±20V
36 pF @ 25 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT 23-3
MOSFET N-CH 60V 260MA SOT23-3
onsemi
138,925
In Stock
120,000
Factory
1 : $1.48000
Cut Tape (CT)
3,000 : $0.26030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
4.5V, 10V
2.5Ohm @ 240mA, 10V
2.5V @ 250µA
0.81 nC @ 5 V
±20V
26.7 pF @ 25 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
105,741
In Stock
1 : $1.48000
Cut Tape (CT)
10,000 : $0.20152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
94,333
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.28549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Tj)
4.5V, 10V
3.5Ohm @ 220mA, 10V
1.5V @ 1mA
-
±20V
60 pF @ 25 V
-
350mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
MOSFET N-CH 60V 300MA TO236AB
Nexperia USA Inc.
59,470
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.21831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Tc)
10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 10 V
-
830mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 20V 2.8A SOT23 T&R 3
Diodes Incorporated
463,999
In Stock
1 : $1.56000
Cut Tape (CT)
3,000 : $1.16977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.8A (Ta)
2.5V, 4.5V
90mOhm @ 3.6A, 4.5V
1V @ 250µA
2.8 nC @ 10 V
±12V
130 pF @ 10 V
-
660mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
MOSFET N-CH 50V 200MA SOT323
Diodes Incorporated
154,049
In Stock
1 : $1.56000
Cut Tape (CT)
3,000 : $0.49211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
MOSFET N-CH 50V 360MA SOT323
Diodes Incorporated
130,552
In Stock
1 : $1.56000
Cut Tape (CT)
3,000 : $0.30228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
5V, 10V
2Ohm @ 270mA, 10V
1.5V @ 100µA
1.2 nC @ 10 V
±20V
45.8 pF @ 25 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT 23-3
MOSFET N-CH 60V 320MA SOT23-3
onsemi
92,848
In Stock
1 : $1.56000
Cut Tape (CT)
3,000 : $0.28549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.3V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
DTC114YEBTL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
141,180
In Stock
1 : $1.65000
Cut Tape (CT)
3,000 : $0.22671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 100mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
SOT-23-3
MOSFET N-CH 60V 1.6A SOT23
Diodes Incorporated
111,886
In Stock
1,060,000
Factory
1 : $1.73000
Cut Tape (CT)
10,000 : $0.43663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Ta)
4.5V, 10V
140mOhm @ 1.8A, 10V
3V @ 250µA
8.6 nC @ 10 V
±20V
315 pF @ 40 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 44,218

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.