TVS Diodes

Results: 99,872
Stocking Options
Environmental Options
Media
Exclude
99,872Results

Showing
of 99,872
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
TVS DIODE 5.5VWM 13VC X1DFN10062
Diodes Incorporated
210,347
In Stock
1 : $1.97000
Cut Tape (CT)
10,000 : $0.32659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V
4A (8/20µs)
-
No
General Purpose
8pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
PESD4USB5B-TBRX
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
53,574
In Stock
1 : $1.15000
Cut Tape (CT)
5,000 : $0.43689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
3-SMD
TVS DIODE 4VWM 8VC SLP0603P2X3F
Semtech Corporation
40,050
In Stock
1 : $1.32000
Cut Tape (CT)
15,000 : $1.32147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
4V
6V
8V
20A (8/20µs)
160W
No
USB
0.65pF @ 1MHz
-
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
NSR0140P2T5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
116,411
In Stock
1 : $1.40000
Cut Tape (CT)
8,000 : $0.21575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-323
TVS DIODE 20VWM 30VC SOD323
Diodes Incorporated
109,742
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.77208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20V (Max)
21V
30V
3A (8/20µs)
90W
No
General Purpose
10pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
11,847
In Stock
1 : $1.40000
Cut Tape (CT)
10,000 : $0.22487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
5.8V
-
-
-
No
General Purpose
32pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
48,899
In Stock
1 : $1.48000
Cut Tape (CT)
10,000 : $0.23953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
5.8V
20V
4A (8/20µs)
80W
No
-
8.5pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
TMP6131QDYATQ1
TVS DIODE 5.5VWM 14VC SOT5X3
Texas Instruments
221,341
In Stock
1 : $1.56000
Cut Tape (CT)
3,000 : $0.59554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
6A (8/20µs)
90W
No
USB
12pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-79, SOD-523
SOT-5X3
SOD-523
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
260,539
In Stock
1 : $1.73000
Cut Tape (CT)
8,000 : $0.26792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
giguard_750sq
TVS DIODE 7VWM 13VC 0402
KYOCERA AVX
210,096
In Stock
1 : $1.73000
Cut Tape (CT)
10,000 : $0.28404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V
9V
13V
6A
72W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1005 Metric)
0402
SOD-923
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
111,679
In Stock
1 : $1.73000
Cut Tape (CT)
8,000 : $0.27793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SC-76, SOD-523
TVS DIODE 5VWM 18.6VC SOD523
onsemi
62,847
In Stock
1 : $1.73000
Cut Tape (CT)
3,000 : $0.31417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
18.6V
9.4A (8/20µs)
174W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
giguard_750sq
TVS DIODE 5VWM 16VC 0603
KYOCERA AVX
404,338
In Stock
1 : $1.81000
Cut Tape (CT)
5,000 : $0.33889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.7V
16V
3A
45W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1608 Metric)
0603
0201 (0603 Metric)
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
202,108
In Stock
1 : $1.81000
Cut Tape (CT)
15,000 : $0.28173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
174,016
In Stock
1 : $1.81000
Cut Tape (CT)
15,000 : $0.28173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.1V
10V (Typ)
9A (8/20µs)
132W
No
HDMI
3.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
SC-76, SOD-523
TVS DIODE 5VWM SOD523
onsemi
1,690
In Stock
1 : $1.89000
Cut Tape (CT)
3,000 : $0.35350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
S1MSWFN-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
275,199
In Stock
1 : $1.97000
Cut Tape (CT)
10,000 : $0.32387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
12V
9A (8/20µs)
108W
No
General Purpose
54pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
X1-DFN
TVS DIODE 5VWM 7.2V X1DFN10062
Diodes Incorporated
1,726
In Stock
1 : $1.97000
Cut Tape (CT)
10,000 : $0.32387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
4,677
In Stock
1 : $2.06000
Cut Tape (CT)
10,000 : $0.35091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
3.7V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
SOD-323
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
1,417,203
In Stock
1 : $2.14000
Cut Tape (CT)
3,000 : $0.44032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
S1MSWFN-7
TVS DIODE 5VWM 14VC SOD923
Diodes Incorporated
336,985
In Stock
1 : $2.14000
Cut Tape (CT)
10,000 : $0.36427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
NSR0140P2T5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
182,248
In Stock
1 : $2.14000
Cut Tape (CT)
8,000 : $0.33841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SMFxxA Series
TVS DIODE 5VWM 9.2VC SOD123
Littelfuse Inc.
134,711
In Stock
1 : $2.14000
Cut Tape (CT)
3,000 : $0.72796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
207,569
In Stock
1 : $2.22000
Cut Tape (CT)
10,000 : $0.37753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
4V
15V
2A (8/20µs)
30W
No
-
0.2pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
B74121U0033M060
TVS DIODE 3.3VWM 5.2VC 0201
TDK
157,027
In Stock
1 : $2.22000
Cut Tape (CT)
20,000 : $0.29553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V
5V
5.2V (Typ)
7A (8/20µs)
-
No
DVI, HDMI, USB
0.65pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
0201
Showing
of 99,872

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.