Single Conductor Cables (Hook-Up Wire)

Results: 23,553
Stocking Options
Environmental Options
Media
Exclude
23,553Results

Showing
of 23,553
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
Black Stranded Hook-Up Wire
HOOK-UP STRND 18AWG BLACK
Encore Wire
24,000
In Stock
500 : $1.07856
Bulk
Bulk
Active
Hook-Up
18 AWG
16/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.110" (2.79mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 30AWG YEL 500'
CNC Tech
5,000
In Stock
500 : $1.10852
Spool
-
Spool
Active
Hook-Up
30 AWG
7/0.0039"
Copper, Tinned
Polyethylene (XLPE), Irradiated
0.033" (0.84mm)
0.010" (0.25mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Yellow
UL Style 10368
Oil Resistant
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRAND 22AWG BLACK
CNC Tech
70,500
In Stock
500 : $1.11016
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Black
UL Style 1569
Oil Resistant
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 24AWG WHITE
CNC Tech
28,500
In Stock
500 : $1.54630
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.057" (1.45mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-30°C ~ 150°C
White
UL Style 3132
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 26AWG BLUE
Alpha Wire
24,000
In Stock
1,000 : $1.61586
Spool
-
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.051" (1.30mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Blue
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
Black Stranded Hook-Up Wire
TEST LEAD 18AWG BLACK
Encore Wire
20,000
In Stock
5,000 : $1.65499
Spool
Spool
Active
Test Lead
18 AWG
65/36
Copper, Annealed Tinned
Rubber
0.145" (3.68mm)
0.045" (1.14mm)
5000' (1524.0m)
5000V
-40°C ~ 90°C
Black
ASTM B-33
-
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 28AWG YELLOW
Alpha Wire
20,000
In Stock
1,000 : $1.68600
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Yellow
-
-
-
MIL-W-16878E/1 and MIL-W-76B Type LW
HOOK-UP-STRANDED-RED
HOOK-UP STRND 22AWG RED
CNC Tech
71,000
In Stock
500 : $1.76560
Spool
-
Spool
Active
Hook-Up
22 AWG
22/0.0055"
Copper, Tinned
Silicone Rubber
0.063" (1.60mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-30°C ~ 150°C
Red
UL Style 3132
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK
Alpha Wire
10,000
In Stock
5,000 : $1.77963
Spool
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.043" (1.09mm)
0.009" (0.23mm)
5000' (1524.0m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRAND 22AWG WHITE
Alpha Wire
83,000
In Stock
1,000 : $1.78939
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
White
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
Red Hook-Up Stranded Wire
TEST LEAD 18AWG 5000V RED 1000'
Encore Wire
14,000
In Stock
1,000 : $1.99420
Bulk
Bulk
Active
Test Lead
18 AWG
65/36
Copper, Annealed Tinned
Rubber
0.145" (3.68mm)
0.045" (1.14mm)
1000.0' (304.8m)
5000V
-40°C ~ 90°C
Red
ASTM B-33
-
-
-
Black Stranded Hook-Up Wire
HOOK-UP STRND 14AWG BLACK
Encore Wire
15,000
In Stock
500 : $2.12798
Spool
Spool
Active
Hook-Up
14 AWG
19/0.0147"
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.136" (3.45mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
HOOK-UP STRANDED BROWN
HOOK-UP STRND 20AWG BROWN
Alpha Wire
22,000
In Stock
1,000 : $2.23581
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.069" (1.75mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Brown
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK
CNC Tech
34,500
In Stock
500 : $2.32010
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.075" (1.90mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Black
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 24AWG WHITE
CNC Tech
26,502
In Stock
500 : $2.32010
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.075" (1.90mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
White
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP-STRANDED-BLUE
HOOK-UP STRND 24AWG BLUE
CNC Tech
17,500
In Stock
500 : $2.32010
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.075" (1.90mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Blue
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 24AWG YEL
CNC Tech
4,000
In Stock
500 : $2.32010
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.075" (1.90mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Yellow
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 20AWG WHITE
Alpha Wire
30,000
In Stock
1,000 : $2.52862
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.101" (2.57mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
White
ISO 10993, UL Style 1015
Biological Compatibility
-
-
BARE WIRE
WIRE BUS BAR 28AWG NONE
Alpha Wire
19,000
In Stock
1,000 : $2.53562
Spool
-
Spool
Active
Bus Bar
28 AWG
Solid
Copper, Annealed Tinned
No Jacketing - Bare Wire
-
-
1000.0' (304.8m)
-
0°C ~ 150°C
-
ASTM B-33
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRAND 20AWG BLACK
Alpha Wire
47,000
In Stock
1,000 : $2.53957
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.060" (1.52mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Black
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED WHITE
HOOK-UP STRND 22AWG WHITE
Alpha Wire
6,000
In Stock
1,000 : $2.82292
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.010" (0.25mm)
1000.0' (304.8m)
150V
-55°C ~ 105°C
White
UL Style 1429
-
-
MIL-W-16878E Type B
HOOK-UP STRANDED VIOLET
HOOK-UP STRND 22AWG VIOLET
Alpha Wire
11,000
In Stock
1,000 : $2.85527
Spool
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.049" (1.24mm)
0.009" (0.23mm)
1000.0' (304.8m)
600V
-40°C ~ 105°C
Violet
UL Style 11028
-
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 20AWG WHITE
CNC Tech
12,000
In Stock
500 : $3.16998
Spool
-
Spool
Active
Hook-Up
20 AWG
21/0.0071"
Copper, Tinned
Silicone Rubber
0.088" (2.24mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
White
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 18AWG BLUE
Alpha Wire
96,000
In Stock
1,000 : $3.28761
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Blue
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED RED
HOOK-UP STRND 18AWG RED
Alpha Wire
42,000
In Stock
1,000 : $3.28761
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Red
ISO 10993, UL Style 1015
Biological Compatibility
-
-
Showing
of 23,553

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.