Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
997 In Stock | 1 : $13.83000 Cut Tape (CT) 5,000 : $12.34800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | 8DPSK, DSSS, DQPSK, OFDM | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -97dBm | 448kB ROM, 520kB SRAM | ADC, I2C, I2S, SDIO, SPI, PWM, UART | 34 | 2.3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | -40°C ~ 125°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (5x5) | |||
1,369 In Stock | 1 : $15.23000 Strip | Strip | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 21dBm | -98.4dBm | - | I2C, I2S, SPI, UART, USB | 30 | 3.3V | - | - | -40°C ~ 105°C | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | |||
5,862 In Stock | 1 : $16.38000 Cut Tape (CT) 5,000 : $15.47623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | - | - | 2.4GHz | - | 19.5dBm | - | 4MB Flash, 448kB ROM, 520kB SRAM | I2C, I2S, SPI, UART | - | - | - | - | - | - | - | Surface Mount | 48-QFN | 48-QFN (5x5) | |||
2,869 In Stock | 1,000 : $16.59571 Cut Tape (CT) 4,000 : $15.31156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM > 1GHz | - | GFSK | 2.4GHz | 2Mbps | 0dBm | -94dBm | - | SPI | - | 1.9V ~ 3.6V | 12.6mA ~ 13.5mA | 7mA ~ 11.3mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
15,957 In Stock | 1 : $16.63000 Cut Tape (CT) 1,500 : $15.31157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM > 1GHz | - | GFSK | 2.4GHz | 2Mbps | 0dBm | -94dBm | - | SPI | - | 1.9V ~ 3.6V | 12.6mA ~ 13.5mA | 7mA ~ 11.3mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
8,430 In Stock | 1 : $17.78000 Tray | - | Tray | Active | Not Verified | TxRx Only | General ISM > 1GHz | - | GFSK | 2.4GHz | 2Mbps | 0dBm | -94dBm | - | SPI | - | 1.9V ~ 3.6V | 12.6mA ~ 13.5mA | 7mA ~ 11.3mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
98,192 In Stock | 1 : $18.19000 Cut Tape (CT) 4,000 : $11.01897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | - | 2.5dBm | -94dBm | 48kB RAM, 144kB ROM | ADC, GPIO, I2C, SPI, UART | 12 | 1.1V ~ 3.3V | 2.2mA | 3.5mA | -40°C ~ 85°C | - | - | Surface Mount | 24-WFQFN, FC | 24-FCGQFN (2.2x3) | ||
3,790 In Stock | 1 : $18.28000 Cut Tape (CT) 5,000 : $15.06464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, General ISM < 1GHz | 6LoWPAN, Zigbee® | BPSK, O-QPSK | 769MHz ~ 935MHz | 1Mbps | 10dBm | -110dBm | 128B SRAM | SPI | - | 1.8V ~ 3.6V | 8.7mA ~ 9.2mA | 9.5mA ~ 26.5mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
2,256 In Stock | 1 : $18.28000 Cut Tape (CT) 4,000 : $11.04403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | - | - | - | 4dBm | - | 12kB OTP, 160kB ROM, 64kB SRAM | ADC, GPIO, I2C, JTAG, PWM, SPI, UART, USB | 12 | 1.2V ~ 3.3V | - | - | -40°C ~ 105°C | - | - | Surface Mount | 24-WFQFN, FC | 24-FCGQFN (2.2x3) | ||
2,850 In Stock | 1 : $18.60000 Cut Tape (CT) 5,000 : $16.95802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx Only | Bluetooth, WiFi | Bluetooth v5.0, Thread, Zigbee® | 16-QAM, CCK, DSSS, OFDM, O-QPSK | 2.412GHz ~ 2.484GHz | 250kbps | 21dBm | -106dBm | 4MB Flash | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | 22 | 3V ~ 3.6V | 71mA ~ 82mA | 82mA ~ 354mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
2,480 In Stock | 1 : $18.60000 Cut Tape (CT) 4,000 : $15.80548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 4dBm | -96dBm | 192kB Flash, 24kB RAM | ADC, PDM, PWM, SPI, UART | - | 1.7V ~ 3.6V | 4.6mA | 4.6mA ~ 7mA | - | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
1,982 In Stock | 1 : $18.77000 Strip | Strip | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 21dBm | -98.4dBm | 8MB Flash | I2C, I2S, SPI, UART, USB | 30 | 3.3V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | |||
743 In Stock | 1 : $18.93000 Cut Tape (CT) 2,000 : $18.76904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 21dBm | -98.4dBm | 8MB PSRAM | I2C, I2S, SPI, UART, USB | 30 | 3.3V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | |||
7,768 In Stock | 1 : $19.92000 Cut Tape (CT) 3,000 : $16.95792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 4dBm | -96dBm | - | I2C, UART | 32 | 1.7V ~ 3.6V | 4.6mA | 4.6mA ~ 25mA | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
15,890 In Stock | 1 : $20.25000 Cut Tape (CT) 1,000 : $16.95792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx Only | Bluetooth, General ISM > 1GHz | Bluetooth v4.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | 128kB Flash, 16kB RAM | I2C, SPI, UART | 32 | 1.8V ~ 3.6V | 9.7mA ~ 13.4mA | 4.7mA ~ 16mA | -25°C ~ 75°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
2,206 In Stock | 1 : $20.42000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | 2FSK, DSSS, GFSK, GMSK, MSK, OQPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 6dBm | -106.7dBm | 512kB Flash, 32kB RAM | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | 18 | 1.71V ~ 3.8V | 3.6mA ~ 4.5mA | 4.1mA ~ 8.5mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
6,085 In Stock | 1 : $20.91000 Cut Tape (CT) 6,000 : $17.28726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | ASK, FSK | 315MHz, 433MHz, 868MHz, 915MHz | - | 14.5dBm | -125dBm | - | SPI | 2 | 1.9V ~ 3.6V | 10.5mA | 33.5mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
1,982 In Stock | 1 : $21.32000 Cut Tape (CT) 3,000 : $19.03650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | WiFi | 802.11a/b/g/-c/ax, Bluetooth, GPS | 64QAM | 2.4GHz, 5GHz | 86Mbps | - | - | - | SPI | - | - | - | - | - | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
1,837 In Stock | 1 : $21.32000 Cut Tape (CT) 1,000 : $19.03650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | WiFi | 802.11a/b/g/-c/ax, Bluetooth, GPS | 64QAM | 2.4GHz, 5GHz | 86Mbps | - | - | - | SPI | - | - | - | - | - | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
8,104 In Stock | 1 : $21.81000 Cut Tape (CT) 4,500 : $13.17111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, ASK, GFSK, GMSK, MSK, OOK | 150MHz ~ 174MHz, 300MHz ~ 348MHz, 387MHz ~ 470MHz, 779MHz ~ 956MHz | 500kbps | 16dBm | -118dBm | - | SPI | 4 | 1.8V ~ 3.6V | 9.2mA ~ 9.8mA | 6mA ~ 54mA | -40°C ~ 105°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
11,521 In Stock | 1 : $22.31000 Cut Tape (CT) 7,000 : $18.60434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread | - | 2.4GHz | 2Mbps | 4dBm | -104dBm | 192kB Flash, 24kB RAM | ADC, PDM, PWM, SPI, UART | - | 1.7V ~ 3.6V | 4.6mA ~ 5.2mA | 4.6mA ~ 7mA | - | - | - | Surface Mount | 33-UFBGA, WLCSP | 33-WLCSP (2.48x2.46) | |||
1,260 In Stock | 1 : $22.31000 Cut Tape (CT) 1,500 : $18.60432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread | - | 2.4GHz | 2Mbps | 4dBm | -104dBm | 192kB Flash, 24kB RAM | ADC, PDM, PWM, SPI, UART | - | 1.7V ~ 3.6V | 4.6mA ~ 5.2mA | 4.6mA ~ 7mA | - | - | - | Surface Mount | 33-UFBGA, WLCSP | 33-WLCSP (2.48x2.46) | |||
3,460 In Stock | 1 : $22.72000 Cut Tape (CT) 5,000 : $12.34800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 21dBm | -98.4dBm | 4MB Flash, 384kB RAM, 400kB SRAM | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | 15 | 3V ~ 3.6V | 84mA ~ 87mA | 276mA ~ 335mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (4x4) | |||
7,742 In Stock | 1 : $22.80000 Cut Tape (CT) 4,000 : $18.93370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread | - | 2.4GHz | 2Mbps | 4dBm | -104dBm | 192kB Flash, 24kB RAM | ADC, PDM, PWM, SPI, UART | 17 | 1.7V ~ 3.6V | 3.5mA ~ 11.2mA | 2.1mA ~ 15.4mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
5,873 In Stock | 1 : $22.80000 Cut Tape (CT) 3,000 : $19.83923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, General ISM > 1GHz | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | 256kB Flash, 32kB RAM | I2C, SPI, UART | 32 | 1.7V ~ 3.6V | 6.5mA | 7.1mA | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) |