Power Relays, Over 2 Amps
Mfr Part #  | Quantity Available  | Price  | Series  | Package  | Product Status  | Mounting Type  | Coil Voltage  | Contact Form  | Contact Rating (Current)  | Switching Voltage  | Load - Max Switching  | Coil Current  | Coil Type  | Features  | Termination Style  | Seal Rating  | Coil Insulation  | Must Operate Voltage  | Must Release Voltage  | Operate Time  | Release Time  | Operating Temperature  | Contact Material  | Approval Agency  | Relay Type  | Grade  | Qualification  | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,180 In Stock  | 1 : $5.71000 Box  | Box  | Active  | Through Hole  | 12VDC  | SPDT (1 Form C)  | 15 A  | 125VAC, 30VDC - Max  | 1875VA, 450W  | 30 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | Class F  | 9 VDC  | 1.2 VDC  | 10 ms  | 10 ms  | -40°C ~ 125°C  | Silver Tin Oxide (AgSnO)  | cURus  | General Purpose  | -  | -  | |||
14,470 In Stock  | 1 : $6.93000 Tube  | Tube  | Active  | Through Hole  | 12VDC  | SPST-NO (1 Form A)  | 15 A  | 277VAC, 30VDC - Max  | 2770VA, 300W  | 30 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | Class B  | 9 VDC  | 1.2 VDC  | 10 ms  | 5 ms  | -40°C ~ 90°C  | Silver Tin Oxide (AgSnO)  | CUR, TUV, UL, VDE  | General Purpose  | -  | -  | |||
16,050 In Stock  | 1 : $7.51000 Tube  | Tube  | Active  | Through Hole  | 12VDC  | SPST-NO (1 Form A)  | 15 A  | 277VAC, 30VDC - Max  | 2770VA, 300W  | 30 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | Class F  | 9 VDC  | 1.2 VDC  | 10 ms  | 5 ms  | -40°C ~ 110°C  | Silver Tin Oxide (AgSnO)  | CUR, TUV, UL, VDE  | General Purpose  | -  | -  | |||
17,611 In Stock  | 1 : $7.91000 Tube  | Tube  | Active  | Through Hole  | 12VDC  | SPDT (1 Form C)  | 3 A  | 300VAC, 150VDC - Max  | 900VA, 450W  | 16.7 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | -  | 9 VDC  | 1.2 VDC  | 5 ms  | 5 ms  | -40°C ~ 85°C  | Silver Nickel (AgNi)  | cURus  | General Purpose  | -  | -  | |||
5,316 In Stock  | 1 : $7.91000 Tube  | Tube  | Active  | Through Hole  | 12VDC  | SPDT (1 Form C)  | 3 A  | 300VAC, 150VDC - Max  | 900VA, 450W  | 37.5 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | -  | 9 VDC  | 1.2 VDC  | 5 ms  | 5 ms  | -40°C ~ 85°C  | Silver Nickel (AgNi)  | cURus  | General Purpose  | -  | -  | |||
46,067 In Stock  | 1 : $8.16000 Tube  | Tube  | Active  | Through Hole  | 12VDC  | SPDT (1 Form C)  | 12 A  | 380VAC, 110VDC - Max  | 4560VA, 1320W  | 30 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | Class F  | 9 VDC  | 1.2 VDC  | 10 ms  | 5 ms  | -55°C ~ 125°C  | Silver Tin Oxide (AgSnO)  | cURus, TUV  | General Purpose  | -  | -  | |||
17,467 In Stock  | 1 : $8.16000 Tube  | Tube  | Active  | Through Hole  | 12VDC  | SPDT (1 Form C)  | 10 A  | 277VAC, 30VDC - Max  | 2770VA, 300W  | 30 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | Class B  | 9 VDC  | 1.2 VDC  | 10 ms  | 5 ms  | -40°C ~ 90°C  | Silver Tin Oxide (AgSnO)  | CUR, TUV, UL, VDE  | General Purpose  | -  | -  | |||
21,223 In Stock  | 1 : $8.32000 Box  | Box  | Active  | Through Hole  | 5VDC  | SPST-NO (1 Form A)  | 5 A  | 277VAC - Max  | 1385VA  | 40 mA  | Non Latching  | -  | PC Pin  | -  | Class E  | 3.75 VDC  | 0.25 VDC  | 10 ms  | 10 ms  | -40°C ~ 85°C  | Silver Nickel (AgNi)  | CQC, cURuus, VDE  | General Purpose  | -  | -  | |||
13,110 In Stock  | 1 : $8.48000 Tube  | Tube  | Active  | Through Hole  | 24VDC  | SPDT (1 Form C)  | 10 A  | 277VAC, 30VDC - Max  | 2770VA, 300W  | 15 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | Class B  | 18 VDC  | 2.4 VDC  | 10 ms  | 5 ms  | -40°C ~ 90°C  | Silver Tin Oxide (AgSnO)  | CUR, TUV, UL, VDE  | General Purpose  | -  | -  | |||
9,000 In Stock  | 1 : $8.73000 Tray  | Tray  | Active  | Through Hole  | 12VDC  | SPDT (1 Form C)  | 10 A  | 277VAC, 30VDC - Max  | 2770VA, 300W  | 30 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | Class F  | 9 VDC  | 1.2 VDC  | 10 ms  | 5 ms  | -40°C ~ 110°C  | Silver Tin Oxide (AgSnO)  | CUR, TUV, UL, VDE  | General Purpose  | -  | -  | |||
6,388 In Stock  | 1 : $8.73000 Tray  | Tray  | Active  | Through Hole  | 12VDC  | SPST-NO (1 Form A)  | 10 A  | 277VAC, 30VDC - Max  | 1250VA, 150W  | 16.7 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | Class F  | 9 VDC  | 1.2 VDC  | 10 ms  | 4 ms  | -40°C ~ 90°C  | Silver Nickel (AgNi)  | CSA, TUV, UL  | General Purpose  | -  | -  | |||
53,790 In Stock  | 1 : $8.89000 Tube  | Tube  | Active  | Through Hole  | 24VDC  | SPDT (1 Form C)  | 12 A  | 380VAC, 110VDC - Max  | 4560VA, 1320W  | 15 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | Class F  | 18 VDC  | 2.4 VDC  | 10 ms  | 5 ms  | -55°C ~ 125°C  | Silver Tin Oxide (AgSnO)  | cURus, TUV  | General Purpose  | -  | -  | |||
47,586 In Stock  | 1 : $9.06000 Box  | Box  | Active  | Through Hole  | 12VDC  | SPST-NO (1 Form A)  | 5 A  | 250VAC, 30VDC - Max  | 1250VA, 150W  | 16.7 mA  | Non Latching  | -  | PC Pin  | -  | Class F  | 9 VDC  | 0.6 VDC  | 20 ms  | 20 ms  | -40°C ~ 85°C  | Silver Nickel (AgNi)  | CQC, cURuus, VDE  | General Purpose  | -  | -  | |||
12,705 In Stock  | 1 : $9.06000 Tube  | Tube  | Active  | Through Hole  | 5VDC  | SPDT (1 Form C)  | 12 A  | 380VAC, 110VDC - Max  | 4560VA, 1320W  | 71.4 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | Class F  | 3.75 VDC  | 0.5 VDC  | 10 ms  | 5 ms  | -55°C ~ 125°C  | Silver Tin Oxide (AgSnO)  | cURus, TUV  | General Purpose  | -  | -  | |||
2,938 In Stock  | 1 : $9.06000 Tray  | Tray  | Active  | Through Hole  | 24VDC  | SPDT (1 Form C)  | 10 A  | 277VAC, 30VDC - Max  | 2770VA, 300W  | 15 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | Class F  | 18 VDC  | 2.4 VDC  | 10 ms  | 5 ms  | -40°C ~ 110°C  | Silver Tin Oxide (AgSnO)  | CUR, TUV, UL, VDE  | General Purpose  | -  | -  | |||
5,599 In Stock  | 1 : $9.30000 Tube  | Tube  | Active  | Through Hole  | 12VDC  | SPDT (1 Form C)  | 20 A  | 380VAC, 110VDC - Max  | 7600VA, 2200W  | 37.5 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | Class F  | 9 VDC  | 1.2 VDC  | 10 ms  | 5 ms  | -55°C ~ 125°C  | Silver Tin Oxide (AgSnO)  | cURus, TUV  | General Purpose  | -  | -  | |||
5,568 In Stock  | 1 : $9.38000 Tube  | Tube  | Active  | Through Hole  | 5VDC  | SPST-NO (1 Form A)  | 10 A  | 277VAC, 30VDC - Max  | 2500VA, 150W  | 40 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | Class F  | 3.75 VDC  | 0.25 VDC  | 10 ms  | 5 ms  | -40°C ~ 85°C  | Silver Alloy  | CQC, CSA, UR, VDE  | General Purpose  | -  | -  | |||
14,483 In Stock  | 1 : $9.46000 Box  | Box  | Active  | Through Hole  | 12VDC  | SPST-NO (1 Form A)  | 5 A  | 250VAC, 30VDC - Max  | 1250VA, 150W  | 16.7 mA  | Non Latching  | -  | PC Pin  | -  | Class B  | 9 VDC  | 0.6 VDC  | 20 ms  | 20 ms  | -40°C ~ 85°C  | Silver Nickel (AgNi)  | CQC, cURuus, VDE  | General Purpose  | -  | -  | |||
7,515 In Stock  | 1 : $9.46000 Box  | Box  | Active  | Through Hole  | 24VDC  | SPST-NO (1 Form A)  | 5 A  | 250VAC, 30VDC - Max  | 1250VA, 150W  | 8.3 mA  | Non Latching  | -  | PC Pin  | -  | Class B  | 18 VDC  | 1.2 VDC  | 20 ms  | 20 ms  | -40°C ~ 85°C  | Silver Nickel (AgNi)  | CQC, cURuus, VDE  | General Purpose  | -  | -  | |||
2,975 In Stock  | 1 : $9.46000 Box  | Box  | Active  | Through Hole  | 5VDC  | SPST-NO (1 Form A)  | 5 A  | 250VAC, 30VDC - Max  | 1250VA, 150W  | 40 mA  | Non Latching  | -  | PC Pin  | -  | Class B  | 3.75 VDC  | 0.25 VDC  | 20 ms  | 20 ms  | -40°C ~ 85°C  | Silver Nickel (AgNi)  | CQC, cURuus, VDE  | General Purpose  | -  | -  | |||
2,674 In Stock  | 1 : $9.46000 Tray  | Tray  | Active  | Through Hole  | 12VDC  | SPST-NO (1 Form A)  | 10 A  | 277VAC - Max  | 2770VA  | 33.3 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | -  | 9 VDC  | 0.6 VDC  | 10 ms  | 5 ms  | -40°C ~ 85°C  | Silver Alloy, Cadmium Free  | CQC, CSA, UR, VDE  | General Purpose  | -  | -  | |||
7,188 In Stock  | 1 : $10.03000 Tube  | Tube  | Active  | Through Hole  | 24VDC  | SPDT (1 Form C)  | 20 A  | 277VAC, 48VDC - Max  | 5540VA, 960W  | 25 mA  | Non Latching  | -  | PC Pin  | Sealed - Fully  | Class B  | 18 VDC  | 2.4 VDC  | 10 ms  | 5 ms  | -40°C ~ 85°C  | Silver Tin Oxide (AgSnO)  | cURus  | General Purpose  | -  | -  | |||
6,184 In Stock  | 1 : $10.28000 Tube  | Tube  | Active  | Through Hole  | 12VDC  | SPST-NO (1 Form A)  | 10 A  | 277VAC, 30VDC - Max  | 2500VA, 150W  | 16.7 mA  | Non Latching  | -  | PC Pin  | Sealed - Flux Protection  | Class F  | 9 VDC  | 0.6 VDC  | 10 ms  | 5 ms  | -40°C ~ 85°C  | Silver Alloy  | CQC, CSA, UR, VDE  | General Purpose  | -  | -  | |||
23,867 In Stock  | 1 : $10.85000 Box  | Box  | Active  | Through Hole  | 5VDC  | SPDT (1 Form C)  | 5 A  | 250VAC, 30VDC - Max  | 1250VA, 150W  | 80 mA  | Non Latching  | -  | PC Pin  | -  | Class B  | 3.75 VDC  | 0.25 VDC  | 20 ms  | 20 ms  | -40°C ~ 85°C  | Silver Nickel (AgNi)  | CQC, cURuus, VDE  | General Purpose  | -  | -  | |||
9,503 In Stock  | 1 : $10.85000 Box  | Box  | Active  | Through Hole  | 24VDC  | SPDT (1 Form C)  | 5 A  | 250VAC, 30VDC - Max  | 1250VA, 150W  | 16.7 mA  | Non Latching  | -  | PC Pin  | -  | Class B  | 18 VDC  | 1.2 VDC  | 20 ms  | 20 ms  | -40°C ~ 85°C  | Silver Nickel (AgNi)  | CQC, cURuus, VDE  | General Purpose  | -  | -  |