Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,270 In Stock | 1 : $3.12000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 5.5V | A/D 5/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
29,492 In Stock | 1 : $3.62000 Cut Tape (CT) 4,500 : $2.87752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 12MHz | - | POR, PWM, WDT | 4 | 1KB (512 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
13,030 In Stock | 1 : $3.62000 Cut Tape (CT) 4,500 : $2.87752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 10MHz | - | POR, PWM, WDT | 4 | 1KB (512 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
16,203 In Stock | 1 : $3.86000 Cut Tape (CT) 3,300 : $3.20638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 5.5V | A/D 5/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (3x3) | 8-VDFN Exposed Pad | |||
10,745 In Stock | 1 : $4.03000 Cut Tape (CT) 2,600 : $3.28863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 5.5V | A/D 9/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3,060 In Stock | 1 : $4.03000 Cut Tape (CT) 3,300 : $3.28862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 5.5V | A/D 9/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-QFN (3x3) | 16-VFQFN Exposed Pad | |||
19,407 In Stock | 1 : $4.11000 Cut Tape (CT) 4,000 : $3.53527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
19,328 In Stock | 1 : $4.11000 Cut Tape (CT) 4,000 : $3.53527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,543 In Stock | 1 : $4.11000 Cut Tape (CT) 4,000 : $3.53527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
36,763 In Stock | 1 : $4.77000 Cut Tape (CT) 3,000 : $4.21352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 3 | 384B (256 x 12) | FLASH | - | 16 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
30,755 In Stock | 1 : $5.26000 Cut Tape (CT) 3,000 : $4.62459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 3 | 768B (512 x 12) | FLASH | - | 24 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,675 In Stock | 1 : $5.26000 Cut Tape (CT) 3,000 : $4.43964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
123,559 In Stock | 1 : $5.67000 Cut Tape (CT) 3,000 : $4.93290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 8MHz | - | POR, WDT | 4 | 768B (512 x 12) | FLASH | - | 23 x 8 | 2V ~ 5.5V | A/D 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,110 In Stock | 1 : $5.67000 Cut Tape (CT) 2,500 : $2.60105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | STM8 | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 128 x 8 | 1K x 8 | 2.95V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
49,631 In Stock This product has a maximum purchase limit | 1 : $5.76000 Cut Tape (CT) 3,400 : $5.75505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Dual-Core | 133MHz | I2C, IrDA, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 30 | - | External Program Memory | - | 264K x 8 | 1.8V ~ 3.3V | A/D 4x12b SAR | External, Internal | -40°C ~ 85°C (TC) | - | - | Surface Mount | 56-QFN (7x7) | 56-VFQFN Exposed Pad | ||
4,374 In Stock | 1 : $5.76000 Cut Tape (CT) 3,000 : $4.76847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 896B (512 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
16,881 In Stock | 1 : $5.84000 Cut Tape (CT) 3,000 : $4.85071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
6,143 In Stock | 1 : $5.92000 Cut Tape (CT) 3,300 : $4.85068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1.75KB (1K x 14) | FLASH | - | 128 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
213,098 In Stock | 1 : $6.17000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
5,166 In Stock | 1 : $6.17000 Cut Tape (CT) 4,000 : $5.01514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
16,552 In Stock | 1 : $6.33000 Cut Tape (CT) 3,000 : $5.26179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 16KB (16K x 8) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
9,628 In Stock | 1 : $6.41000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | FLASH | - | 25 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
8,865 In Stock | 1 : $6.58000 Cut Tape (CT) 500 : $6.57720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Dual-Core | 133MHz | I2C, IrDA, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 30 | - | External Program Memory | - | 264K x 8 | 1.8V ~ 3.3V | A/D 4x12b SAR | External, Internal | -40°C ~ 85°C (TC) | - | - | Surface Mount | 56-QFN (7x7) | 56-VFQFN Exposed Pad | ||
2,580 In Stock | 1 : $6.58000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 18 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 2V ~ 3.6V | A/D 15x12b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
46,632 In Stock | 1 : $6.66000 Cut Tape (CT) 3,300 : $5.50841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | LINbus, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |