Single Zener Diodes

Results: 67,768
Stocking Options
Environmental Options
Media
Exclude
67,768Results

Showing
of 67,768
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
174,124
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.17155
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
125,506
In Stock
777,000
Factory
1 : $0.82000
Cut Tape (CT)
3,000 : $0.12254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
107,498
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.17155
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
34,561
In Stock
1 : $1.31000
Cut Tape (CT)
1,500 : $1.07009
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
5 Ohms
10 µA @ 2 V
-
-
Automotive
AEC-Q101
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
PowerDI 123
DIODE ZENER 5.6V 1W POWERDI 123
Diodes Incorporated
3,278
In Stock
30,000
Factory
1 : $1.39000
Cut Tape (CT)
3,000 : $0.98028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
1 W
4 Ohms
10 µA @ 2 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
DO-214AC
DIODE ZENER 12V 1W SMA
Diodes Incorporated
82,263
In Stock
265,000
Factory
1 : $1.72000
Cut Tape (CT)
5,000 : $0.66986
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
1 W
7 Ohms
1 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
70,220
In Stock
1 : $2.04000
Cut Tape (CT)
7,500 : $0.63244
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
14 Ohms
5 µA @ 11.4 V
1.2 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1N5366BG
DIODE ZENER 12V 5W AXIAL
onsemi
41,392
In Stock
1 : $2.12000
Bulk
-
Bulk
Active
12 V
±5%
5 W
2.5 Ohms
2 µA @ 9.1 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
1N5818G
DIODE ZENER 10V 3W AXIAL
onsemi
26,500
In Stock
1 : $2.12000
Cut Tape (CT)
6,000 : $0.75155
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
3 W
4.5 Ohms
5 µA @ 8 V
1.5 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
DO-214AC
DIODE ZENER 5.1V 1W SMA
Diodes Incorporated
63,644
In Stock
1,865,000
Factory
1 : $2.21000
Cut Tape (CT)
5,000 : $0.69437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
5 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
DIODE ZENER 15V 1W SMA
Diodes Incorporated
189,416
In Stock
1 : $2.29000
Cut Tape (CT)
5,000 : $0.59021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
10 Ohms
1 µA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
DIODE ZENER 5.6V 1W SMA
Diodes Incorporated
31,966
In Stock
1 : $2.45000
Cut Tape (CT)
5,000 : $0.66986
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
66,519
In Stock
1 : $2.53000
Cut Tape (CT)
7,500 : $0.92065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
3 W
3.5 Ohms
5 µA @ 6.5 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
9,510
In Stock
1 : $2.53000
Cut Tape (CT)
7,500 : $0.76053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
130 V
±5%
3 W
450 Ohms
1 µA @ 98.8 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
DIODE ZENER 24V 1W SMA
Diodes Incorporated
149,699
In Stock
1,095,000
Factory
1 : $2.61000
Cut Tape (CT)
5,000 : $0.66169
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
1 W
15 Ohms
500 nA @ 18.2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AA, SMB
DIODE ZENER 24V 3W SMB
onsemi
38,003
In Stock
1 : $2.61000
Cut Tape (CT)
2,500 : $0.50955
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
3 W
19 Ohms
1 µA @ 18.2 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
37,824
In Stock
1 : $2.61000
Cut Tape (CT)
3,000 : $1.54508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±5%
5 W
2.5 Ohms
1 µA @ 9.9 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AC
DIODE ZENER 9.1V 1W SMA
Diodes Incorporated
203,962
In Stock
55,000
Factory
1 : $2.70000
Cut Tape (CT)
5,000 : $0.66169
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
1 W
4 Ohms
5 µA @ 7 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
DIODE ZENER 18V 1W SMA
Diodes Incorporated
242,336
In Stock
1,195,000
Factory
1 : $2.78000
Cut Tape (CT)
5,000 : $0.66169
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
1 W
15 Ohms
500 nA @ 13.7 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
47,864
In Stock
1 : $2.86000
Cut Tape (CT)
3,000 : $1.54508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
5 W
10 Ohms
500 nA @ 25.1 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AC
DIODE ZENER 12V 1.5W SMA
onsemi
29,490
In Stock
1 : $2.86000
Cut Tape (CT)
5,000 : $0.72704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
1.5 W
6.5 Ohms
500 nA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
DIODE ZENER 5.6V 1.5W SMA
onsemi
78,180
In Stock
1 : $2.94000
Cut Tape (CT)
5,000 : $0.72704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1.5 W
2 Ohms
2.5 µA @ 3 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AA, SMB
DIODE ZENER 5.6V 3W SMB
onsemi
55,980
In Stock
1 : $2.94000
Cut Tape (CT)
2,500 : $0.60042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
3 W
2 Ohms
5 µA @ 3 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
42,372
In Stock
1 : $2.94000
Cut Tape (CT)
7,500 : $0.82458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
3 W
2 Ohms
5 µA @ 3 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
X1-DFN
DIODE ZENER 3.6V 250MW 2DFN
Diodes Incorporated
25,653
In Stock
1 : $2.94000
Cut Tape (CT)
3,000 : $0.53915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±6%
250 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
Showing
of 67,768

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.