Digital Isolators

Results: 5,689
Stocking Options
Environmental Options
Media
Exclude
5,689Results

Showing
of 5,689
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ISO7730QDBQQ1
DGTL ISOLTR 2.5KV 2CH GP 16-SSOP
Texas Instruments
9,669
In Stock
1 : $10.78000
Cut Tape (CT)
2,500 : $5.28102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
0/2
Unidirectional
2500Vrms
25kV/µs
4Mbps
140ns, 15ns
-
3ns, 3ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
8-SOIC
DG ISO 3KV 2CH CAN/RS232 8-SOIC
Texas Instruments
8,745
In Stock
1 : $13.34000
Cut Tape (CT)
3,000 : $6.59710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
2
1/1
Unidirectional
3000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
DG ISO 3KV 2CH CAN/RS232 8-SOIC
Texas Instruments
7,721
In Stock
1 : $13.34000
Cut Tape (CT)
3,000 : $6.59710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
2
1/1
Unidirectional
3000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Texas Instruments
12,982
In Stock
1 : $13.83000
Cut Tape (CT)
3,000 : $6.88653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
3000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
DGTL ISOLTR 3KV 1CH GP 8-SOIC
Texas Instruments
4,291
In Stock
1 : $14.16000
Cut Tape (CT)
2,500 : $7.11979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
1
1/0
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.8ns, 1.9ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
DGTL ISOLTR 3.75KV 1CH GP 8-SOIC
Skyworks Solutions Inc.
2,162
In Stock
1 : $14.74000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
1
1/0
Unidirectional
3750Vrms
20kV/µs
1Mbps
60ns, 60ns
20ns
15ns, 15ns
3V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Texas Instruments
1,695
In Stock
1 : $15.39000
Cut Tape (CT)
2,500 : $7.81214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.8ns, 1.9ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Skyworks Solutions Inc.
6,794
In Stock
1 : $16.79000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
2500Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ISO7730QDBQQ1
DGTL ISOLTR 3KV 4CH GP 16-SSOP
Texas Instruments
3,231
In Stock
1 : $18.28000
Cut Tape (CT)
2,500 : $9.40437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
2.4ns, 2.4ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
ISO7730QDBQQ1
DGTL ISOLTR 3KV 4CH GP 16-SSOP
Texas Instruments
2,532
In Stock
1 : $18.28000
Cut Tape (CT)
2,500 : $9.40437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
3.9ns, 3.9ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
UC2854ADWTR
DG ISO 5KV 4CH CAN/RS232 16-SOIC
Texas Instruments
1,391
In Stock
1 : $18.36000
Cut Tape (CT)
2,000 : $9.52089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
4
3/1
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
4.5ns, 4.5ns (Max)
1.71V ~ 1.89V, 2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
ISO1042DWV
DGTL ISOLTR 5KV 2CH GP 8-SOIC
Texas Instruments
2,804
In Stock
1 : $18.52000
Cut Tape (CT)
1,000 : $9.86737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.8ns, 1.9ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
UC2854ADWTR
DGTL ISOLTR 5KV 4CH CAN 16-SOIC
Texas Instruments
2,174
In Stock
1 : $18.85000
Cut Tape (CT)
2,000 : $9.81152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN
No
4
3/1
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8 SOIC
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Skyworks Solutions Inc.
6,347
In Stock
1 : $19.10000
Tube
-
Tube
Not For New Designs
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
2500Vrms
25kV/µs (Typ)
1Mbps
35ns, 35ns
25ns
3.8ns, 2.8ns
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
UC2854ADWTR
DG ISO 5KV 4CH CAN/RS232 16-SOIC
Texas Instruments
857
In Stock
1 : $19.10000
Cut Tape (CT)
2,000 : $9.52089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
4
2/2
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
SI8641BA-B-IU
DGTL ISOLTR 1KV 3CH GP 16-SSOP
Skyworks Solutions Inc.
55,458
In Stock
1 : $19.26000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
3
3/0
Unidirectional
1000Vrms
35kV/µs
10Mbps
65ns, 65ns
30ns
2.5ns, 2.5ns
3.15V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
8 SOIC
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Skyworks Solutions Inc.
3,665
In Stock
1 : $19.92000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
2500Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Skyworks Solutions Inc.
3,515
In Stock
1 : $19.92000
Cut Tape (CT)
2,500 : $10.33709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
2500Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
DGTL ISOLTR 3.75KV 2CH GP 8-SOIC
Skyworks Solutions Inc.
4,524
In Stock
1 : $21.07000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
3750Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
DGTL ISOLTR 3.75KV 2CH GP 8-SOIC
Skyworks Solutions Inc.
3,329
In Stock
1 : $21.07000
Cut Tape (CT)
2,500 : $11.00226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
3750Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
DGTL ISOLTR 3.75KV 2CH GP 8-SOIC
Skyworks Solutions Inc.
438
In Stock
1 : $21.07000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
3750Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Texas Instruments
4,043
In Stock
1 : $21.32000
Cut Tape (CT)
2,000 : $11.20651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
2.4ns, 2.4ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Texas Instruments
3,139
In Stock
1 : $21.32000
Cut Tape (CT)
2,000 : $11.20651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
2.4ns, 2.4ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Texas Instruments
2,658
In Stock
1 : $21.32000
Cut Tape (CT)
2,000 : $11.20651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
4/0
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
2.4ns, 2.4ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Texas Instruments
1,953
In Stock
1 : $21.32000
Cut Tape (CT)
2,000 : $11.20651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
4/0
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
2.4ns, 2.4ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 5,689

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.