Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,744 In Stock | 1 : $0.82000 Cut Tape (CT) 2,000 : $0.43870 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 13 mA @ 120 Hz | 22.1 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
49,857 In Stock | 1 : $1.64000 Cut Tape (CT) 1,000 : $0.84714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 56.05 mA @ 120 Hz | 95 mA @ 100 kHz | 2.8 Ohms | - | 0.197" Dia (5.00mm) | 0.217" (5.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
3,716 In Stock | 1 : $1.64000 Cut Tape (CT) 2,000 : $0.43525 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 99 mA @ 120 Hz | 180 mA @ 100 kHz | 700 mOhms | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
53,059 In Stock | 1 : $1.89000 Cut Tape (CT) 1,500 : $0.93791 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 301.5 mA @ 120 Hz | 450 mA @ 100 kHz | 180 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,483 In Stock | 1 : $2.06000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | 85mOhm @ 100kHz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 272.5 mA @ 120 Hz | 545 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
51,593 In Stock | 1 : $2.30000 Cut Tape (CT) 1,000 : $1.17995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 165.75 mA @ 120 Hz | 255 mA @ 100 kHz | 520 mOhms | - | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
28,682 In Stock | 1 : $2.30000 Cut Tape (CT) 1,000 : $0.61061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 45 mA @ 120 Hz | 56.25 mA @ 10 kHz | - | - | 0.197" Dia (5.00mm) | 0.222" (5.65mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
19,477 In Stock | 1 : $2.30000 Cut Tape (CT) 1,000 : $1.14969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 156 mA @ 120 Hz | 240 mA @ 100 kHz | 530 mOhms | - | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
4,735 In Stock | 1 : $2.30000 Bulk | Bulk | Active | 47 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 162.25 mA @ 120 Hz | 295 mA @ 100 kHz | 300 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
76,375 In Stock | 1 : $2.38000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 400 mA @ 100 kHz | 220 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
73,808 In Stock | 1 : $2.38000 Bulk | Bulk | Active | 10 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 42 mA @ 120 Hz | - | 1.5 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
348,038 In Stock | 1 : $2.47000 Bulk | Bulk | Not For New Designs | 220 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
119,390 In Stock | 1 : $2.47000 Bulk | Bulk | Active | 220 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 400 mA @ 100 kHz | 220 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
51,548 In Stock | 1 : $2.47000 Cut Tape (CT) 2,000 : $0.61209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 28 mA @ 120 Hz | 47.6 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
127,567 In Stock | 1 : $2.55000 Cut Tape (CT) 2,000 : $0.62730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 18 mA @ 120 Hz | 27 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
91,757 In Stock | 1 : $2.63000 Cut Tape (CT) 2,000 : $0.66483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 35 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 22 mA @ 120 Hz | 37.4 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
69,118 In Stock | 1 : $2.63000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 270 mA @ 120 Hz | 540 mA @ 100 kHz | 94 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
68,898 In Stock | 1 : $2.63000 Cut Tape (CT) 2,000 : $0.65221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 47 µF | ±20% | 6.3 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 36 mA @ 120 Hz | 61.2 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
15,426 In Stock | 1 : $2.71000 Cut Tape (CT) 900 : $1.44470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 188.5 mA @ 120 Hz | 290 mA @ 100 kHz | 380 mOhms | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
12,526 In Stock | 1 : $2.71000 Cut Tape (CT) 900 : $1.45978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 149.5 mA @ 120 Hz | 230 mA @ 100 kHz | 700 mOhms | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
269,477 In Stock | 1 : $2.80000 Cut Tape (CT) 2,000 : $0.65221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 45 mA @ 120 Hz | 60 mA @ 100 kHz | 3 Ohms | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
124,803 In Stock | 1 : $2.80000 Cut Tape (CT) 1,000 : $0.65936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 30 mA @ 120 Hz | 51 mA @ 10 kHz | - | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
42,847 In Stock | 1 : $2.80000 Cut Tape (CT) 1,000 : $0.76016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 23 mA @ 120 Hz | 34.5 mA @ 10 kHz | - | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
18,528 In Stock | 1 : $2.80000 Cut Tape (CT) 1,000 : $0.77792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 69 mA @ 120 Hz | - | - | - | 0.248" Dia (6.30mm) | 0.205" (5.20mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
38,350 In Stock | 1 : $2.88000 Cut Tape (CT) 900 : $1.52033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 195 mA @ 120 Hz | 300 mA @ 100 kHz | 380 mOhms | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |