



FG401MA | |
|---|---|
DigiKey Part Number | 5523-FG401MA-ND |
Manufacturer | |
Manufacturer Product Number | FG401MA |
Description | ELECTRO-PERMANENT MAGNETIC GRIPP |
Customer Reference | |
Detailed Description | Magnetic Gripper End Effector |
Datasheet | Datasheet |
EDA/CAD Models | FG401MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zubax Robotics | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Magnetic Gripper | |
Opening Force | 25.09kgf | |
Operating Temperature | -35°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Weight | 0.159 lb (72.12 g) |


