New at DigiKey
FG401M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FG401M
FG401M

FG401M

DigiKey Part Number
5523-FG401M-ND
Manufacturer
Manufacturer Product Number
FG401M
Description
ELECTRO-PERMANENT MAGNETIC GRIPP
Customer Reference
Detailed Description
Magnetic Gripper End Effector
Datasheet
 Datasheet
EDA/CAD Models
FG401M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zubax Robotics
Series
Packaging
Retail Package
Part Status
Active
Type
Magnetic Gripper
Opening Force
25.09kgf
Operating Temperature
-35°C ~ 80°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Weight
0.159 lb (72.12 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Zubax Robotics
A separate $419.58 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.