40-DIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z84C2008PEG

DigiKey Part Number
269-5057-ND
Manufacturer
Manufacturer Product Number
Z84C2008PEG
Description
IC INTERFACE SPECIALIZED 40DIP
Customer Reference
Detailed Description
I/O Controller Interface 40-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tube
Part Status
Obsolete
Applications
I/O Controller
Interface
-
Voltage - Supply
5V
Package / Case
-
Supplier Device Package
40-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$76.03000$76.03
10$59.14400$591.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.