


Z16F3211AL20EG | |
---|---|
DigiKey Part Number | Z16F3211AL20EG-ND |
Manufacturer | |
Manufacturer Product Number | Z16F3211AL20EG |
Description | IC MCU 16BIT 32KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | ZNEO Encore!® ZNEO Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ZNEO | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 76 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,320 | $45.82528 | $60,489.37 |