100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100-LQFP
100-QFP

Z16F2811AL20EG

DigiKey Part Number
Z16F2811AL20EG-ND
Manufacturer
Manufacturer Product Number
Z16F2811AL20EG
Description
IC MCU 16BIT 128KB FLASH 100LQFP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
ZNEO Encore!® ZNEO Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ZNEO
Core Size
16-Bit
Speed
20MHz
Connectivity
EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
76
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,170$55.88992$65,391.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.