28DPID
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28DPID
28-DIP

Z0220516PSG1961

DigiKey Part Number
Z0220516PSG1961-ND
Manufacturer
Manufacturer Product Number
Z0220516PSG1961
Description
IC MODEM CTRL 86E34 28-DIP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
2.4k Modem V.22 28-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
-
Packaging
Tube
Part Status
Active
Data Format
V.22
Baud Rates
2.4k
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
3,495$42.32386$147,921.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.