Switch SPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGG3-E7RD

DigiKey Part Number
85-DGG3-E7RD-ND
Manufacturer
Manufacturer Product Number
DGG3-E7RD
Description
SWITCH SNAP ACTION SPDT 50MA 30V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
-
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Off
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Roller
Mounting Type
-
Ingress Protection
-
Features
-
Operating Force
-
Operating Position
-
Differential Travel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-25°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 717
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.29000$25.29
10$20.94300$209.43
25$19.42720$485.68
50$18.35340$917.67
100$17.33930$1,733.93
250$16.08336$4,020.84
500$15.19374$7,596.87
3,000$13.66549$40,996.47
Manufacturers Standard Package