
ZPI03S0300WC | |
|---|---|
DigiKey Part Number | 3388-ZPI03S0300WC-ND |
Manufacturer | |
Manufacturer Product Number | ZPI03S0300WC |
Description | AC/DC CONVERTER 3.3V 2.7W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 830mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZPI03S0300WC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 2.7 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 80°C | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.98" L x 0.98" W x 0.63" H (25.0mm x 25.0mm x 16.0mm) | |
Approval Agency | CB, cURus, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±3% | |
Load Regulation | ±5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.58000 | $58.58 |
| 5 | $53.52000 | $267.60 |
| 19 | $49.65947 | $943.53 |
| 38 | $47.76579 | $1,815.10 |
| 57 | $46.69246 | $2,661.47 |
| 114 | $44.91044 | $5,119.79 |
| 266 | $42.82263 | $11,390.82 |
| 513 | $41.26961 | $21,171.31 |


