
BV302S12015 | |
|---|---|
DigiKey Part Number | 3388-BV302S12015-ND |
Manufacturer | |
Manufacturer Product Number | BV302S12015 |
Description | 230V INPUT 1.5VA PWR XFMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5VA Power Transformer 230V Primary 12V Secondary 125mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Zettler Magnetics | Center Tap No |
Series | Power - Max 1.5VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Voltage - Primary 230V | Size / Dimension 32.80mm L x 27.80mm W |
Voltage - Secondary (Full Load) 12V | Height - Seated (Max) 24.40mm |
Current - Output (Max) 125mA | Voltage - Isolation 4200Vrms |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.12000 | $28.12 |
| 15 | $25.00400 | $375.06 |
| 30 | $24.24533 | $727.36 |
| 60 | $23.50383 | $1,410.23 |
| 105 | $22.91838 | $2,406.43 |
| 255 | $22.01525 | $5,613.89 |
| 510 | $21.33061 | $10,878.61 |
| 1,005 | $20.67818 | $20,781.57 |




