
AHI01028 | |
---|---|
DigiKey Part Number | 3388-AHI01028-ND |
Manufacturer | |
Manufacturer Product Number | AHI01028 |
Description | PWR XFMR 10VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 720mA, Series 360mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 720mA, Series 360mA | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual, Multiple Taps | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 48.50mm L x 41.00mm W | |
Voltage - Isolation | 4200V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.54000 | $53.54 |
12 | $47.93833 | $575.26 |
36 | $45.61889 | $1,642.28 |
48 | $45.02708 | $2,161.30 |
84 | $43.89369 | $3,687.07 |
240 | $41.83229 | $10,039.75 |
444 | $40.66369 | $18,054.68 |
948 | $39.26235 | $37,220.71 |