
ADH20016 | |
|---|---|
DigiKey Part Number | 3388-ADH20016-ND |
Manufacturer | |
Manufacturer Product Number | ADH20016 |
Description | PWR XFMR 1.1VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.1VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 140mA, Series 70mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 140mA, Series 70mA | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual, Multiple Taps | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.10mm L x 30.00mm W | |
Voltage - Isolation | 2500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.49000 | $27.49 |
| 20 | $24.12900 | $482.58 |
| 40 | $23.39050 | $935.62 |
| 60 | $22.96750 | $1,378.05 |
| 100 | $22.44240 | $2,244.24 |
| 260 | $21.48823 | $5,586.94 |
| 500 | $20.85524 | $10,427.62 |
| 1,000 | $20.20143 | $20,201.43 |


