
OT8ED8K5JI-111YXC-25M | |
---|---|
DigiKey Part Number | 4029-OT8ED8K5JI-111YXC-25MTR-ND - Tape & Reel (TR) 4029-OT8ED8K5JI-111YXC-25MCT-ND - Cut Tape (CT) 4029-OT8ED8K5JI-111YXC-25MDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | OT8ED8K5JI-111YXC-25M |
Description | YSO110TR 25MHZ 1.8V-3.3V 10PPM O |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.7V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.7V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $13.81100 | $138.11 |
50 | $12.52180 | $626.09 |
100 | $12.00450 | $1,200.45 |
500 | $10.88336 | $5,441.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.43388 | $10,433.88 |
2,000 | $10.00326 | $20,006.52 |
3,000 | $9.75981 | $29,279.43 |
5,000 | $9.46170 | $47,308.50 |
7,000 | $9.27051 | $64,893.57 |