
YW05020012BL | |
|---|---|
DigiKey Part Number | 4458-YW05020012BL-ND |
Manufacturer | |
Manufacturer Product Number | YW05020012BL |
Description | FAN AXIAL 50X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 10.0 CFM (0.280m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 20.00mm | |
Air Flow | 10.0 CFM (0.280m³/min) | |
Static Pressure | 0.098 in H2O (24.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 23.5dB(A) | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.72000 | $63.72 |
| 10 | $59.76900 | $597.69 |
| 25 | $58.18640 | $1,454.66 |
| 50 | $56.98220 | $2,849.11 |
| 100 | $55.77640 | $5,577.64 |
| 250 | $54.18192 | $13,545.48 |
| 500 | $52.97836 | $26,489.18 |
| 1,000 | $51.77865 | $51,778.65 |


