
YY1206GR-NN1S0-T5AR4 | |
|---|---|
DigiKey Part Number | 5859-YY1206GR-NN1S0-T5AR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY1206GR-NN1S0-T5AR4 |
Description | LED GREEN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Green 516nm ~ 531nm LED Indication - Discrete 2.4V ~ 3.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.80mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.4V ~ 3.1V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20513 | $615.39 |
| 6,000 | $0.12743 | $764.58 |
| 15,000 | $0.08081 | $1,212.15 |
| 30,000 | $0.06527 | $1,958.10 |
| 45,000 | $0.06061 | $2,727.45 |
| 60,000 | $0.05905 | $3,543.00 |



