
YY0805BL-NZ3S0-T3AR4 | |
|---|---|
DigiKey Part Number | 5859-YY0805BL-NZ3S0-T3AR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY0805BL-NZ3S0-T3AR4 |
Description | LED BLUE CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Blue 460nm ~ 475nm LED Indication - Discrete 2.9V ~ 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.9V ~ 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22844 | $685.32 |
| 6,000 | $0.15152 | $909.12 |
| 15,000 | $0.10567 | $1,585.05 |
| 30,000 | $0.09246 | $2,773.80 |
| 45,000 | $0.08625 | $3,881.25 |


