
YY0603YG-NN1S0-T2AR4 | |
---|---|
DigiKey Part Number | 5859-YY0603YG-NN1S0-T2AR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY0603YG-NN1S0-T2AR4 |
Description | LED YELLOW-GREEN CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Yellow-Green 568nm ~ 574nm LED Indication - Discrete 1.7V ~ 2.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.7V ~ 2.4V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14347 | $573.88 |
8,000 | $0.08467 | $677.36 |
20,000 | $0.04939 | $987.80 |
40,000 | $0.03842 | $1,536.80 |
60,000 | $0.03371 | $2,022.60 |