



30R700UMR | |
|---|---|
DigiKey Part Number | F5552CT-ND - Cut Tape (CT) F5552TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R700UMR |
Description | PTC RESET FUSE 30V 7A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 17.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 30 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.752" L x 0.118" W (19.10mm x 3.00mm) |
Current - Hold (Ih) (Max) 7 A | Height - Seated (Max) 1.126" (28.60mm) |
Current - Trip (It) 14 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUEF700 | Littelfuse Inc. | 10,186 | RUEF700HF-ND | $7.81000 | Direct |
| PTR030V0700-TR | WEC | 8,960 | 2266-PTR030V0700-TR-ND | $3.99330 | Direct |
| 0ZRB0700FF1A | Bel Fuse Inc. | 57 | 5923-0ZRB0700FF1A-ND | $6.91000 | Similar |
| MF-R700 | Bourns Inc. | 7,750 | MF-R700-ND | $6.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 5 | $13.02200 | $65.11 |
| 10 | $12.02000 | $120.20 |
| 50 | $9.97100 | $498.55 |
| 100 | $9.19990 | $919.99 |
| 250 | $8.26720 | $2,066.80 |
| 500 | $7.62216 | $3,811.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.02085 | $6,020.85 |
| 2,000 | $5.54569 | $11,091.38 |
| 3,000 | $5.48478 | $16,454.34 |

