YY0603RE-NN1S0-T2AR4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YY0603RE-RN2S1-T2AR4

DigiKey Part Number
5859-YY0603RE-RN2S1-T2AR4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YY0603RE-RN2S1-T2AR4
Description
LED RED CLEAR 0603 SMD
Customer Reference
Detailed Description
Red 651nm ~ 663nm LED Indication - Discrete 1.8V ~ 2.3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V ~ 2.3V
Current - Test
10mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Yongyu Optoelectronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18104$724.16
8,000$0.12354$988.32
20,000$0.08936$1,787.20
40,000$0.08003$3,201.20
60,000$0.07537$4,522.20