
YY0603GR-NN1S2-T2AR4 | |
|---|---|
DigiKey Part Number | 5859-YY0603GR-NN1S2-T2AR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY0603GR-NN1S2-T2AR4 |
Description | LED GREEN CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Green 522nm ~ 534nm LED Indication - Discrete 2.3V ~ 2.7V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.3V ~ 2.7V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16239 | $649.56 |
| 8,000 | $0.10490 | $839.20 |
| 20,000 | $0.06993 | $1,398.60 |
| 40,000 | $0.05983 | $2,393.20 |
| 60,000 | $0.05517 | $3,310.20 |





