
YY0602PU-NN1S0-T4AR4 | |
---|---|
DigiKey Part Number | 5859-YY0602PU-NN1S0-T4AR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY0602PU-NN1S0-T4AR4 |
Description | LED PURPLE CLEAR 0602 SMD |
Customer Reference | |
Detailed Description | Purple 390nm ~ 410nm LED Indication - Discrete 2.8V ~ 3.6V 0602 (1605 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.75mm | |
Voltage - Forward (Vf) (Typ) | 2.8V ~ 3.6V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0602 (1605 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20645 | $825.80 |
8,000 | $0.14858 | $1,188.64 |
20,000 | $0.11495 | $2,299.00 |
40,000 | $0.10557 | $4,222.80 |
60,000 | $0.10088 | $6,052.80 |