
YY0402YE-NN1S0-T1AR4 | |
|---|---|
DigiKey Part Number | 5859-YY0402YE-NN1S0-T1AR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY0402YE-NN1S0-T1AR4 |
Description | LED YELLOW CLEAR 0402 SMD |
Customer Reference | |
Detailed Description | Yellow 586nm ~ 594nm LED Indication - Discrete 1.7V ~ 2.3V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.7V ~ 2.3V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18104 | $543.12 |
| 6,000 | $0.10412 | $624.72 |
| 15,000 | $0.05672 | $850.80 |
| 30,000 | $0.04196 | $1,258.80 |
| 45,000 | $0.03652 | $1,643.40 |



