
YY-1616HTAPGYRBLG05-R4 | |
|---|---|
DigiKey Part Number | 5859-YY-1616HTAPGYRBLG05-R4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY-1616HTAPGYRBLG05-R4 |
Description | LED RED/GREEN/BLUE 1616 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm ~ 625nm Red, 520nm ~ 535nm Green, 460nm ~ 475nm Blue LED Indication - Discrete 1.8V ~ 2.4V Red, 2.4V ~ 3.2V Green, 2.4V ~ 3.2V Blue 1616 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Voltage - Forward (Vf) (Typ) | 1.8V ~ 2.4V Red, 2.4V ~ 3.2V Green, 2.4V ~ 3.2V Blue | |
Current - Test | 20mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1616 | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.36208 | $724.16 |
| 4,000 | $0.24786 | $991.44 |
| 10,000 | $0.17793 | $1,779.30 |
| 20,000 | $0.15618 | $3,123.60 |
| 40,000 | $0.14530 | $5,812.00 |
| 60,000 | $0.14219 | $8,531.40 |



