
YY-1615IT4HRPGBLJ04-R4 | |
---|---|
DigiKey Part Number | 5859-YY-1615IT4HRPGBLJ04-R4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY-1615IT4HRPGBLJ04-R4 |
Description | LED RED/GREEN/BLUE 1615 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm ~ 625nm Red, 515nm ~ 523nm Green, 466nm ~ 470nm Blue LED Indication - Discrete 1.9V ~ 2.3V Red, 2.5V ~ 2.9V Green, 2.6V ~ 3V Blue 1615 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.9V ~ 2.3V Red, 2.5V ~ 2.9V Green, 2.6V ~ 3V Blue | |
Current - Test | 20mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1615 | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.60mm |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21114 | $844.56 |
8,000 | $0.15327 | $1,226.16 |
12,000 | $0.13529 | $1,623.48 |
20,000 | $0.12043 | $2,408.60 |
40,000 | $0.10948 | $4,379.20 |
60,000 | $0.10635 | $6,381.00 |