New at DigiKey
White LED Indication - Discrete 2.6V ~ 3.1V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YY-0402W-JP-A-G01-T0-E1

DigiKey Part Number
5859-YY-0402W-JP-A-G01-T0-E1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YY-0402W-JP-A-G01-T0-E1
Description
LED WHITE DIFFUSED 0402 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.6V ~ 3.1V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Rectangle with Flat Top
Mfr
Lens Size
0.70mm x 0.50mm
Series
Voltage - Forward (Vf) (Typ)
2.6V ~ 3.1V
Packaging
Tape & Reel (TR)
Current - Test
5mA
Part Status
Active
Viewing Angle
130°
Color
Mounting Type
Configuration
Standard
Package / Case
0402 (1005 Metric)
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.00mm L x 0.50mm W
Millicandela Rating
Height (Max)
0.40mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Yongyu Optoelectronics
FREE SHIPPING for this product
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.99754$4,987.70
10,000$0.68708$6,870.80
20,000$0.52931$10,586.20
30,000$0.49031$14,709.30
60,000$0.44279$26,567.40