
YY-0402W-CJV-A-G01-T0-E1 | |
|---|---|
DigiKey Part Number | 5859-YY-0402W-CJV-A-G01-T0-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY-0402W-CJV-A-G01-T0-E1 |
Description | LED WHITE DIFFUSED 0402 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.6V ~ 3.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 0.70mm x 0.50mm |
Series | Voltage - Forward (Vf) (Typ) 2.6V ~ 3.1V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.99754 | $4,987.70 |
| 10,000 | $0.68708 | $6,870.80 |
| 20,000 | $0.52931 | $10,586.20 |
| 30,000 | $0.49031 | $14,709.30 |
| 60,000 | $0.44279 | $26,567.40 |



